Multicomp 65S019P-321N-B technical specifications.
| Body Material | Plastic |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 65S019P-321N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.