Multicomp 65U019S-340N-B-FEC technical specifications.
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 65U019S-340N-B-FEC to view detailed technical specifications.
No datasheet is available for this part.