Multicomp 6601-32-PPS-16-F6 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Pitch | 0.76mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 32 |
| Reach SVHC Compliant | Yes |
| Series | 6601 |
| Termination | Through Hole |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6601-32-PPS-16-F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.