Multicomp 6601-52-PPS-11-F6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 52 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6601-52-PPS-11-F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.