Multicomp 6601-68-01-09-F6 technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Pitch | 0.76mm |
| Mount | Board |
| Number of Contacts | 68 |
| Series | 6601 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6601-68-01-09-F6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.