Multicomp 685-10PK technical specifications.
| Length | 9.65mm |
| Mount | Flanges |
| MSCP | 0.05MSCP |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 685-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.