Multicomp 698064 technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 698064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.