Multicomp 6S6/145V-10PK technical specifications.
| Length | 48mm |
| Mount | Screw |
| Operating Supply Voltage | 145V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6S6/145V-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.