Multicomp 6S6/30V-10PK technical specifications.
| Current Rating | 200mA |
| Lead/Base Style | Screw |
| Length | 48mm |
| Mount | Screw |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 6S6/30V-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.