Multicomp 6S6DC/130V-10PK technical specifications.
| Length | 46.2mm |
| Mount | Base |
| MSCP | 3.1MSCP |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 6S6DC/130V-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.