Multicomp 7001-8P8C-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7001-8P8C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
