Multicomp 703-0087 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 50mcd |
| Viewing Angle | 30° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.