Multicomp 703-0091 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 300mcd |
| Viewing Angle | 35° |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.