Multicomp 703-0104 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.