Multicomp 703-0117 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Luminous Flux | 300lm |
| Max Power Dissipation | 1.26W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.