Multicomp 703-0123 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2750K |
| Forward Current | 350mA |
| Luminous Flux | 400lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.65W |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.