Multicomp 703-0146 technical specifications.
| Color | Green, Yellow |
| Forward Current | 700mA |
| Lens Style | Dome |
| Luminous Flux | 74lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.