Multicomp 703-0149 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 2900K |
| Forward Current | 700mA |
| Luminous Flux | 70lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
