Multicomp 703-0150 technical specifications.
| Color | Blue, Green, Red |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.