Multicomp 703-0156 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 2.3mcd |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.