Multicomp 703-0158 technical specifications.
| Package/Case | 0158 |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 3.9mcd |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.