Multicomp 703-0188 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 3.4mcd |
| Number of LEDs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.