Multicomp 703-0190 technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Luminous Intensity | 3.9mcd |
| Number of LEDs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
