
Multicomp 703-1025 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 2750K |
| Forward Current | 350mA |
| Luminous Flux | 950lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.25W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.