Multicomp 703-1029 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 350mA |
| Lens Style | Dome |
| Luminous Flux | 5.1lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.