This white dome LED has a luminous flux of 11.3lm and a luminous intensity of 5500mcd. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 120mW. The LED is packaged in a PLCC package and is available on cut tape.
Multicomp 703-1032 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 2900K |
| Forward Current | 30mA |
| Lens Style | Dome |
| Luminous Flux | 11.3lm |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 703-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.