Multicomp 718 technical specifications.
| Current Rating | 120mA |
| Length | 10mm |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.