Multicomp 7219 technical specifications.
| Current Rating | 60mA |
| Length | 6mm |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7219 to view detailed technical specifications.
No datasheet is available for this part.