Multicomp 722-N-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Cadmium |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 722-N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.