Multicomp 73-10PK technical specifications.
| Lead/Base Style | Wedge |
| Length | 20mm |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 73-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.