Multicomp 7341 technical specifications.
| Current Rating | 65mA |
| Mount | Flanges |
| MSCP | 0.65MSCP |
| Operating Supply Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 7341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.