Multicomp 75A/RS technical specifications.
| Lead/Base Style | Screw |
| Length | 98.4mm |
| Mount | Screw |
| Operating Supply Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 75A/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.