Multicomp 7MD7A4000M1QE technical specifications.
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7MD7A4000M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.