SWITCH, ROCKER, SPDT, 3A, 250V; Contact Configuration:SPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:3A; Switch Terminals:Solder; Product Range:7MS7 Series ;RoHS Compliant: Yes
Package120
MountingSolder
Quick Jump:
Technical Specifications
Multicomp 7MS7A2000M1QE technical specifications.
General
Package/Case
120
Contact Material
Brass
Contact Plating
Silver
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
Solder
Reach SVHC Compliant
No
Throw Configuration
SPDT
Width
6.86mm
Compliance
RoHS
Compliant
Datasheet
Multicomp 7MS7A2000M1QE Datasheet
Download the complete datasheet for Multicomp 7MS7A2000M1QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.