Multicomp 7R12 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.