D SUB ADAPTER, 25MALE-15MALE; D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:25; D Sub Connector B:High Density D Sub; Convert To Gender:Plug; Convert To Positions:15; No. of Contacts:15 ;RoHS Compliant: No
Multicomp 8587-1309 technical specifications.
| Number of Contacts | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 8587-1309 to view detailed technical specifications.
No datasheet is available for this part.