Multicomp 8588-0082 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8588-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.