Multicomp 8588-0089 technical specifications.
| Color | White |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8588-0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.