Multicomp 8588-0091 technical specifications.
| Color | White |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8588-0091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.