Multicomp 8588-0166A technical specifications.
| Type | Modular Adapter |
| Gender | PL/RCP |
| Number of Contacts | 6/6/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1/2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp 8588-0166A to view detailed technical specifications.
No datasheet is available for this part.