Multicomp 8588-0207 technical specifications.
| Package/Case | Module |
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8588-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.