Multicomp 8588-0217 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8588-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.