Multicomp 8589-0847 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 12.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8589-0847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.