Multicomp 8589-0851 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8589-0851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.