Multicomp 878106 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Height | 38mm |
| Insulation Material | Nylon |
| Number of Poles | 2 |
| Series | DS |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 9.5mm |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 878106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.