Multicomp 878108 technical specifications.
| Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 878108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.