Multicomp 878206D technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 878206D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.