Multicomp 878302 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Height | 25.8mm |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Lead Pitch | 6.35mm |
| Material | Vinyl |
| Max Operating Temperature | 75°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| DC Rated Voltage | 300V |
| Width | 11.08mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 878302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.