Multicomp 878302-PP technical specifications.
| Gender | Male |
| Height | 25.8mm |
| Insulation Material | PP |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 878302-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.