Multicomp 8AT068S-32521-AN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 68 |
| Reach SVHC Compliant | No |
| Series | 8AT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8AT068S-32521-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.